Part Details for 447610-1 by TE Connectivity
Overview of 447610-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447610-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4607
|
Newark | Sw, Dial Concentric, 3 Layer |Amp Te Connectivity 447610-1 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,699.8400 / $3,902.1800 | Buy Now |
DISTI #
447610-1-ND
|
DigiKey | SWITCH ROTARY 20/18POS Min Qty: 4 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$4,817.0175 | Buy Now |
DISTI #
447610-1
|
Avnet Americas | Switch Rotary SP20T 20POS Flush Screwdriver PC Pin - Bulk (Alt: 447610-1) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Lead time: 47 Weeks, 5 Days Container: Bulk | 5 Factory Stock |
|
RFQ | |
DISTI #
571-447610-1
|
Mouser Electronics | Rotary Switches SW DIAL CONCENTRIC 3 LAYER RoHS: Not Compliant | 0 |
|
$4,817.0200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4 Package Multiple: 4 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$3,705.7700 | Buy Now |
DISTI #
AMP447610-1
|
Heilind Electronics | SW, DIAL CONCENTRIC, 3 LA | Americas - 0 in Stock |
|
$4,250.7354 | Buy Now |
|
Onlinecomponents.com |
1 In Stock 5 Factory Stock |
|
$4,843.5300 / $5,068.2000 | Buy Now | |
DISTI #
447610-1
|
TTI | Rotary Switches SW DIAL CONCENTRIC 3 LAYER RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3,740.2400 | Buy Now |
DISTI #
AMP447610-1
|
Interstate Connecting Components | SW, DIAL CONCENTRIC, 3 LA | 0 |
|
$4,250.7354 | Buy Now |
|
Powell Electronics | SW, DIAL CONCENTRIC, 3 LAYER Min Qty: 4 | 3 |
|
$2,490.2800 / $4,446.9200 | Buy Now |
Part Details for 447610-1
447610-1 CAD Models
447610-1 Part Data Attributes
|
447610-1
TE Connectivity
Buy Now
|
Compare Parts:
447610-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |