Part Details for 447AS198NF1208-4B by Glenair Inc
Overview of 447AS198NF1208-4B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447AS198NF1208-4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ8334
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447AS198NF1208-4B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$117.1000 / $448.4900 | Buy Now |
DISTI #
3937-447AS198NF1208-4B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
53 In Stock |
|
$649.4800 | Buy Now |
DISTI #
2899-447AS198NF1208-4B-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$768.5290 / $1,369.9500 | Buy Now |
DISTI #
631-447AS198NF12084B
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC | 0 |
|
$115.6600 / $443.0000 | Order Now |
DISTI #
GLE447AS198NF1208-4B
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |