Part Details for 447AS233NF2209-6P by Glenair Inc
Overview of 447AS233NF2209-6P by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447AS233NF2209-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ8363
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447AS233NF2209-6P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$234.7000 / $898.9000 | Buy Now |
DISTI #
3937-447AS233NF2209-6P-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
55 In Stock |
|
$1,301.8200 | Buy Now |
DISTI #
2899-447AS233NF2209-6P-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$1,540.3790 / $2,745.9100 | Buy Now |
DISTI #
447AS233NF2209-6P
|
Avnet Americas | - Bulk (Alt: 447AS233NF2209-6P) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 55 Factory Stock |
|
RFQ | |
DISTI #
631-447AS233NF22096P
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$533.2100 | Order Now |
DISTI #
GLE447AS233NF2209-6P
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |