Part Details for 447AS325XW1612 by Glenair Inc
Overview of 447AS325XW1612 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 447AS325XW1612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ8382
|
Newark | Composite - Banding/Crimp Adapter |Glenair 447AS325XW1612 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 198 |
|
$208.0100 / $796.6800 | Buy Now |
DISTI #
447AS325XW1612
|
Avnet Americas | Connector Accessories Straight Self Locking Rotatable Coupling RFI/EMI Backshell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 16 - Bulk (Alt: 447AS325XW1612) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 198 Factory Stock |
|
RFQ | |
DISTI #
654-447AS325XW1612
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BAND SLF LCK RC STRAIGHT RoHS: Not Compliant | 0 |
|
$472.5600 | Order Now |
DISTI #
447AS325XW1612
|
TTI | Circular MIL Spec Backshells NON ENV BAND SLF LCK RC STRAIGHT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
447AS325XW1612
|
Avnet Americas | Connector Accessories Straight Self Locking Rotatable Coupling RFI/EMI Backshell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 16 - Bulk (Alt: 447AS325XW1612) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 198 Factory Stock |
|
RFQ | |
DISTI #
GLE447AS325XW1612
|
Interstate Connecting Components | EMI/RFI COMPOSIT BACKSHELL STRAIGHT W SHRINK BOOT PORCH | 0 |
|
Buy Now |
Part Details for 447AS325XW1612
447AS325XW1612 CAD Models
447AS325XW1612 Part Data Attributes:
|
447AS325XW1612
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
447AS325XW1612
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |