Part Details for 447AS531Z11007B by Glenair Inc
Overview of 447AS531Z11007B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 447AS531Z11007B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ8496
|
Newark | Connector |Glenair 447AS531Z11007B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$254.1600 / $1,042.0100 | Buy Now |
DISTI #
3937-447AS531Z11007B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$1,850.5500 | Buy Now |
DISTI #
447AS531Z11007B
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 447AS531Z11007B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
447AS531Z11007B
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 447AS531Z11007B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLE447AS531Z11007B
|
Interstate Connecting Components | STRAIGHT BANDING BACKSHELL W/ BOOT AND SPANNER | 0 |
|
Buy Now |
Part Details for 447AS531Z11007B
447AS531Z11007B CAD Models
447AS531Z11007B Part Data Attributes:
|
447AS531Z11007B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
447AS531Z11007B
Glenair Inc
Connector Accessory, Backshell, Stainless Steel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |