There are no models available for this part yet.
Overview of 447AS609MS1407-16 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 447AS609MS1407-16 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AJ8551
|
Newark | Stainless Steel - Banding/Crimp Adapter |Glenair 447AS609MS1407-16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$631.4400 / $2,418.4100 | Buy Now | |
DISTI #
3937-447AS609MS1407-16-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
53 In Stock |
|
$3,502.8400 | Buy Now | |
DISTI #
2899-447AS609MS1407-16-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$4,144.6370 / $7,388.2700 | Buy Now | |
DISTI #
447AS609MS1407-16
|
Avnet Americas | ADAPTER - Bulk (Alt: 447AS609MS1407-16) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 53 Factory Stock |
|
RFQ | ||
DISTI #
654-447AS609MS140716
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 5 weeks | 0 |
|
$2,083.2300 / $2,388.8600 | Order Now | |
DISTI #
GLE447AS609MS1407-16
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |