Part Details for 447AT325XW2419 by Glenair Inc
Overview of 447AT325XW2419 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447AT325XW2419
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ8670
|
Newark | Composite - Banding/Crimp Adapter |Glenair 447AT325XW2419 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$321.4400 / $1,231.1100 | Buy Now |
DISTI #
447AT325XW2419
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 447AT325XW2419) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 57 Factory Stock |
|
RFQ | |
DISTI #
654-447AT325XW2419
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BAND SLF LCK RC 45DEG ELBOW RoHS: Not Compliant | 0 |
|
$811.4200 | Order Now |
DISTI #
447AT325XW2419
|
TTI | Circular MIL Spec Backshells NON ENV BAND SLF LCK RC 45DEG ELBOW pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE447AT325XW2419
|
Interstate Connecting Components | EMI/RFI COMPOSIT BACKSHELL 45 DEG W SHRINK BOOT PORCH | 0 |
|
Buy Now |
Part Details for 447AT325XW2419
447AT325XW2419 CAD Models
447AT325XW2419 Part Data Attributes
|
447AT325XW2419
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
447AT325XW2419
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |