Part Details for 447FC425NF2418 by Glenair Inc
Overview of 447FC425NF2418 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447FC425NF2418
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ8753
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447FC425NF2418 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$264.6200 / $1,013.4800 | Buy Now |
DISTI #
3937-447FC425NF2418-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$1,548.2200 | Buy Now |
DISTI #
2899-447FC425NF2418-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
Buy Now | |
DISTI #
447FC425NF2418
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 447FC425NF2418) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
RFQ | |
DISTI #
631-447FC425NF2418
|
Mouser Electronics | Circular MIL Spec Backshells 6+ start 4 weeks AOC | 0 |
|
$634.0500 | Order Now |
DISTI #
GLE447FC425NF2418
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |