Part Details for 447FC659NF1414 by Glenair Inc
Overview of 447FC659NF1414 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447FC659NF1414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ8756
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447FC659NF1414 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$257.9100 / $987.7700 | Buy Now |
DISTI #
3937-447FC659NF1414-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,430.7200 | Buy Now |
DISTI #
447FC659NF1414
|
Avnet Americas | ADAPTER - Bulk (Alt: 447FC659NF1414) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
RFQ | |
DISTI #
654-447FC659NF1414
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 4 wks AOC | 0 |
|
$585.9300 | Order Now |
DISTI #
447FC659NF1414
|
Avnet Americas | ADAPTER - Bulk (Alt: 447FC659NF1414) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
RFQ | |
DISTI #
GLE447FC659NF1414
|
Interstate Connecting Components | 90 DEG BANDING BACKSHELL SHROUDED LOW PROFILE | 0 |
|
Buy Now |
Part Details for 447FC659NF1414
447FC659NF1414 CAD Models
447FC659NF1414 Part Data Attributes:
|
447FC659NF1414
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
447FC659NF1414
Glenair Inc
Connector Accessory, Backshell, Aluminum,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |