Part Details for 447FG088NF20116 by Glenair Inc
Overview of 447FG088NF20116 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447FG088NF20116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ8775
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447FG088NF20116 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$338.9000 / $1,297.9600 | Buy Now |
DISTI #
3937-447FG088NF20116-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$1,982.8400 | Buy Now |
DISTI #
2899-447FG088NF20116-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$2,346.1290 / $4,182.2800 | Buy Now |
DISTI #
447FG088NF20116
|
Avnet Americas | ADAPTER - Bulk (Alt: 447FG088NF20116) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 Factory Stock |
|
RFQ | |
DISTI #
654-447FG088NF20116
|
Mouser Electronics | Circular MIL Spec Backshells 6+ start 4 weeks AOC | 0 |
|
$812.0400 | Order Now |
DISTI #
GLE447FG088NF20116
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |