Part Details for 447FL198M2416-B by Glenair Inc
Overview of 447FL198M2416-B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447FL198M2416-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ8841
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447FL198M2416-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$214.2100 / $843.9800 | Buy Now |
DISTI #
3937-447FL198M2416-B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$1,288.2200 | Buy Now |
DISTI #
2899-447FL198M2416-B-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,482.9300 / $2,720.8400 | Buy Now |
DISTI #
447FL198M2416-B
|
Avnet Americas | - Bulk (Alt: 447FL198M2416-B) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 54 Factory Stock |
|
RFQ | |
DISTI #
631-447FL198M2416-B
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC | 0 |
|
$513.2800 | Order Now |
DISTI #
GLE447FL198M2416-B
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |