There are no models available for this part yet.
Overview of 447FS198NF1607-4 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 447FS198NF1607-4 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AJ8904
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447FS198NF1607-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$97.5900 / $373.7600 | Buy Now | |
DISTI #
3937-447FS198NF1607-4-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$570.8700 | Buy Now | |
DISTI #
2899-447FS198NF1607-4-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$675.4680 / $1,204.1200 | Buy Now | |
DISTI #
447FS198NF1607-4
|
Avnet Americas | ADAPTER - Bulk (Alt: 447FS198NF1607-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 47 Factory Stock |
|
RFQ | ||
DISTI #
654-447FS198NF16074
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL | 0 |
|
$101.6600 / $233.8300 | Order Now | |
Quest Components | CONNECTOR ACCESSORY, CIRCULAR BACKSHELL | 21 |
|
$88.0560 / $95.3940 | Buy Now | ||
DISTI #
447FS198NF1607-4
|
TTI | Circular MIL Spec Backshells COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | ||
DISTI #
GLE447FS198NF1607-4
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |