There are no models available for this part yet.
Overview of 447FS198NF1610-4B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 447FS198NF1610-4B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AJ8907
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447FS198NF1610-4B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$112.0600 / $429.1600 | Buy Now | |
DISTI #
2899-447FS198NF1610-4B-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$775.7790 / $1,382.8900 | Buy Now | |
DISTI #
3937-447FS198NF1610-4B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$655.6700 | Buy Now | |
DISTI #
447FS198NF1610-4B
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 447FS198NF1610-4B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
RFQ | ||
DISTI #
654-447FS198NF16104B
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks | 0 |
|
$116.7300 / $268.4800 | Order Now | |
DISTI #
GLE447FS198NF1610-4B
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |