Part Details for 447FS427M1612-5B by Glenair Inc
Overview of 447FS427M1612-5B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447FS427M1612-5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ1671
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447FS427M1612-5B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$176.7100 / $676.7700 | Buy Now |
DISTI #
3937-447FS427M1612-5B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$980.2500 | Buy Now |
DISTI #
447FS427M1612-5B
|
Avnet Americas | ADAPTER - Bulk (Alt: 447FS427M1612-5B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
654-447FS427M16125B
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BAND IN CAN RLF LOCK RC STRT BND RoHS: Compliant | 0 |
|
$277.5300 / $401.4500 | Order Now |
DISTI #
GLE447FS427M1612-5B
|
Interstate Connecting Components | EMI/RFI BAND-IN-A-CAN BS SPLIT 90 W STRAIN RELIEF | 0 |
|
Buy Now |