Part Details for 447HA771-17 by Glenair Inc
Overview of 447HA771-17 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447HA771-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ1866
|
Newark | Composite - Banding/Crimp Adapter |Glenair 447HA771-17 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$203.2700 / $651.7200 | Buy Now |
DISTI #
3937-447HA771-17-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$900.8700 | Buy Now |
DISTI #
447HA771-17
|
Avnet Americas | ADAPTER - Bulk (Alt: 447HA771-17) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
RFQ | |
DISTI #
654-447HA77117
|
Mouser Electronics | Circular MIL Spec Backshells 51+ pcs start 5 weeks | 0 |
|
$274.3500 / $360.1900 | Order Now |
DISTI #
GLE447HA771-17
|
Heilind Electronics | BANDING CRIMP ADAPTER | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
447HA771-17
|
Avnet Americas | ADAPTER - Bulk (Alt: 447HA771-17) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
RFQ | |
DISTI #
GLE447HA771-17
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 1 |
|
Buy Now |