There are no models available for this part yet.
Overview of 447HH105ZR1304 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 447HH105ZR1304 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ2006
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447HH105ZR1304 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$210.4200 / $829.0300 | Buy Now | |
DISTI #
3937-447HH105ZR1304-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$1,199.7700 | Buy Now | |
DISTI #
2899-447HH105ZR1304-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
Buy Now | ||
DISTI #
631-447HH105ZR1304
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$478.0300 / $818.8900 | Order Now | |
DISTI #
GLE447HH105ZR1304
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |