Part Details for 447HJ531M1305 by Glenair Inc
Overview of 447HJ531M1305 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447HJ531M1305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ2257
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447HJ531M1305 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 234 |
|
$261.0500 / $1,028.5400 | Buy Now |
DISTI #
3937-447HJ531M1305-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
234 In Stock |
|
$1,336.4100 | Buy Now |
DISTI #
447HJ531M1305
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 447HJ531M1305) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 234 Factory Stock |
|
RFQ | |
DISTI #
654-447HJ531M1305
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant | 0 |
|
$593.0700 | Order Now |
DISTI #
447HJ531M1305
|
TTI | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
Buy Now | |
DISTI #
GLE447HJ531M1305
|
Interstate Connecting Components | 447HJ531M1305 | 0 |
|
Buy Now |