Part Details for 447HS046NF15 by Glenair Inc
Overview of 447HS046NF15 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447HS046NF15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ2486
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447HS046NF15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$59.4700 / $227.7600 | Buy Now |
DISTI #
3937-447HS046NF15-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$329.9100 | Buy Now |
DISTI #
447HS046NF15
|
Avnet Americas | ADAPTER - Bulk (Alt: 447HS046NF15) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 48 Factory Stock |
|
RFQ | |
DISTI #
654-447HS046NF15
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL | 9 |
|
$55.8000 / $336.5100 | Buy Now |
DISTI #
GLE447HS046NF15
|
Heilind Electronics | BANDING CRIMP ADAPTER | Americas - 73 in Stock |
|
$39.5504 / $40.4810 | Buy Now |
DISTI #
447HS046NF15
|
TTI | Circular MIL Spec Backshells COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE447HS046NF15
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 220 |
|
$39.5504 / $40.4810 | Buy Now |