Part Details for 447HS105NF1703K by Glenair Inc
Overview of 447HS105NF1703K by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447HS105NF1703K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ2533
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447HS105NF1703K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$118.3700 / $453.3500 | Buy Now |
DISTI #
3937-447HS105NF1703K-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
87 In Stock |
|
$656.6100 | Buy Now |
DISTI #
447HS105NF1703K
|
Avnet Americas | ADAPTER - Bulk (Alt: 447HS105NF1703K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 39 Factory Stock |
|
RFQ | |
DISTI #
654-447HS105NF1703K
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$116.9200 / $268.9100 | Order Now |
DISTI #
GLE447HS105NF1703K
|
Heilind Electronics | BANDING CRIMP ADAPTER | Americas - 2 in Stock |
|
Buy Now | |
DISTI #
GLE447HS105NF1703K
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 6 |
|
Buy Now |