Part Details for 447HS105NF2507 by Glenair Inc
Overview of 447HS105NF2507 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447HS105NF2507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ2564
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447HS105NF2507 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$118.2400 / $452.8300 | Buy Now |
DISTI #
3937-447HS105NF2507-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
97 In Stock |
|
$655.8700 | Buy Now |
DISTI #
2899-447HS105NF2507-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$776.0980 / $1,383.4300 | Buy Now |
DISTI #
447HS105NF2507
|
Avnet Americas | ADAPTER - Bulk (Alt: 447HS105NF2507) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 97 Factory Stock |
|
RFQ | |
DISTI #
654-447HS105NF2507
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL | 0 |
|
$116.7800 / $268.6000 | Order Now |
DISTI #
447HS105NF2507
|
TTI | Circular MIL Spec Backshells COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE447HS105NF2507
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |