Part Details for 447HS109NF1508-6L by Glenair Inc
Overview of 447HS109NF1508-6L by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447HS109NF1508-6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ2621
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447HS109NF1508-6L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$128.9200 / $493.7400 | Buy Now |
DISTI #
3937-447HS109NF1508-6L-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
96 In Stock |
|
$715.2000 | Buy Now |
DISTI #
2899-447HS109NF1508-6L-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$846.2350 / $1,508.4900 | Buy Now |
DISTI #
447HS109NF1508-6L
|
Avnet Americas | ADAPTER - Bulk (Alt: 447HS109NF1508-6L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 96 Factory Stock |
|
RFQ | |
DISTI #
654-447HS109NF15086L
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$127.3300 / $292.8700 | Order Now |
DISTI #
GLE447HS109NF1508-6L
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |