Part Details for 447HS109NF1708-6LP by Glenair Inc
Overview of 447HS109NF1708-6LP by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106266-0800001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors,Vertical, Header, 6LP | |
10134811-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 6LP Omitted 2LP | |
10106263-0600001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 6LP, Right Angle, Header. |
Price & Stock for 447HS109NF1708-6LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ2633
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447HS109NF1708-6LP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$161.7500 / $619.4800 | Buy Now |
DISTI #
3937-447HS109NF1708-6LP-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$897.3600 | Buy Now |
DISTI #
2899-447HS109NF1708-6LP-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$1,061.7770 / $1,892.7000 | Buy Now |
DISTI #
447HS109NF1708-6LP
|
Avnet Americas | ADAPTER - Bulk (Alt: 447HS109NF1708-6LP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
RFQ | |
DISTI #
654-447HS17086LP
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 5 weeks | 0 |
|
$159.7600 / $367.4600 | Order Now |
DISTI #
GLE447HS109NF1708-6LP
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |