Part Details for 447HS198NF0903-4B by Glenair Inc
Overview of 447HS198NF0903-4B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447HS198NF0903-4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ2715
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447HS198NF0903-4B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$117.6000 / $450.4000 | Buy Now |
DISTI #
3937-447HS198NF0903-4B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$652.4700 | Buy Now |
DISTI #
2899-447HS198NF0903-4B-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$772.0240 / $1,376.1800 | Buy Now |
DISTI #
447HS198NF0903-4B
|
Avnet Americas | - Bulk (Alt: 447HS198NF0903-4B) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
RFQ | |
DISTI #
631-447HS198NF09034B
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$116.1600 / $267.1600 | Order Now |
DISTI #
GLE447HS198NF0903-4B
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |
Part Details for 447HS198NF0903-4B
447HS198NF0903-4B CAD Models
447HS198NF0903-4B Part Data Attributes
|
447HS198NF0903-4B
Glenair Inc
Buy Now
|
Compare Parts:
447HS198NF0903-4B
Glenair Inc
|
Samacsys Manufacturer | Glenair |