There are no models available for this part yet.
Overview of 447HS198NF1506-4B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 447HS198NF1506-4B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ2734
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447HS198NF1506-4B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$148.4300 / $568.4900 | Buy Now | |
DISTI #
3937-447HS198NF1506-4B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$868.4000 | Buy Now | |
DISTI #
2899-447HS198NF1506-4B-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$1,027.5140 / $1,831.6400 | Buy Now | |
DISTI #
447HS198NF1506-4B
|
Avnet Americas | - Bulk (Alt: 447HS198NF1506-4B) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
RFQ | ||
DISTI #
631-447HS198NF15064B
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$154.6300 / $355.6600 | Order Now | |
DISTI #
GLE447HS198NF1506-4B
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |
CAD Models for 447HS198NF1506-4B by Glenair Inc
Part Data Attributes for 447HS198NF1506-4B by Glenair Inc
447HS198NF1506-4B
Glenair Inc
|
|
---|---|
Samacsys Manufacturer
|
Glenair
|
Want to compare parts?
-
447HS198NF1506-4BGlenair IncVS
-