Part Details for 447HS198NF1710-4LB by Glenair Inc
Overview of 447HS198NF1710-4LB by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447HS198NF1710-4LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ2743
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447HS198NF1710-4LB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$153.1600 / $586.5900 | Buy Now |
DISTI #
2899-447HS198NF1710-4LB-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$1,005.2850 / $1,792.0100 | Buy Now |
DISTI #
3937-447HS198NF1710-4LB-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$849.6400 | Buy Now |
DISTI #
631-447HS198NF1714LB
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$151.2800 / $579.4200 | Order Now |
DISTI #
GLE447HS198NF1710-4LB
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |