Part Details for 447HS198NF2518-5 by Glenair Inc
Overview of 447HS198NF2518-5 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447HS198NF2518-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ2759
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447HS198NF2518-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$111.8600 / $428.4200 | Buy Now |
DISTI #
2899-447HS198NF2518-5-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$774.4310 / $1,380.5300 | Buy Now |
DISTI #
3937-447HS198NF2518-5-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$654.4800 | Buy Now |
DISTI #
447HS198NF2518-5
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 447HS198NF2518-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
RFQ | |
DISTI #
654-447HS198NF25185
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 4 wks AOC | 0 |
|
$116.5300 / $268.0300 | Order Now |
DISTI #
GLE447HS198NF2518-5
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |