Part Details for 447HS325XW1712 by Glenair Inc
Overview of 447HS325XW1712 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447HS325XW1712
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ2956
|
Newark | Composite - Banding/Crimp Adapter |Glenair 447HS325XW1712 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 681 |
|
$177.5000 / $679.8400 | Buy Now |
DISTI #
447HS325XW1712
|
Avnet Americas | Connector Accessories Straight Self Locking Rotatable Coupling RFI/EMI Backshell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 17 - Bulk (Alt: 447HS325XW1712) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 681 Factory Stock |
|
RFQ | |
DISTI #
654-447HS325XW1712
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BAND SLF LCK RC STRAIGHT RoHS: Not Compliant | 0 |
|
$472.5600 | Order Now |
DISTI #
447HS325XW1712
|
TTI | Circular MIL Spec Backshells NON ENV BAND SLF LCK RC STRAIGHT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE447HS325XW1712
|
Interstate Connecting Components | D54 - CONNECTOR ACCESS COMPOSIT BACKSHELL | 0 |
|
Buy Now |
Part Details for 447HS325XW1712
447HS325XW1712 CAD Models
447HS325XW1712 Part Data Attributes
|
447HS325XW1712
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
447HS325XW1712
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |