Part Details for 447HS325XW2115 by Glenair Inc
Overview of 447HS325XW2115 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447HS325XW2115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ2968
|
Newark | Composite - Banding/Crimp Adapter |Glenair 447HS325XW2115 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$230.6900 / $883.5500 | Buy Now |
DISTI #
447HS325XW2115
|
Avnet Americas | Connector Accessories Straight Self Locking Rotatable Coupling RFI/EMI Backshell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 21 - Bulk (Alt: 447HS325XW2115) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 33 Factory Stock |
|
RFQ | |
DISTI #
654-447HS325XW2115
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BAND SLF LCK RC STRAIGHT RoHS: Not Compliant | 0 |
|
$582.3400 / $969.7200 | Order Now |
DISTI #
GLE447HS325XW2115
|
Interstate Connecting Components | EMI/RFI COMPOSIT BACKSHELL STRAIGHT W SHRINK BOOT PROCH | 0 |
|
Buy Now |
Part Details for 447HS325XW2115
447HS325XW2115 CAD Models
447HS325XW2115 Part Data Attributes
|
447HS325XW2115
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
447HS325XW2115
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 |