Part Details for 447HS328XM2532KS by Glenair Inc
Overview of 447HS328XM2532KS by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 447HS328XM2532KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE447HS328XM2532KS
|
Interstate Connecting Components | EMI/RFI COMPOSIT BACKSHELL STRAIGHT BAND-IN-A-CAN | 0 |
|
Buy Now |
Part Details for 447HS328XM2532KS
447HS328XM2532KS CAD Models
447HS328XM2532KS Part Data Attributes
|
447HS328XM2532KS
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
447HS328XM2532KS
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Manufacturer Series | 447-328 | |
Material | COMPOSITE | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |