Part Details for 447HS328XW1314B by Glenair Inc
Overview of 447HS328XW1314B by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for 447HS328XW1314B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ3077
|
Newark | Composite - Banding/Crimp Adapter |Glenair 447HS328XW1314B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$294.4800 / $1,127.8500 | Buy Now |
DISTI #
447HS328XW1314B
|
Avnet Americas | Connector Accessories Self Locking Rotatable Coupling Straight RFI/EMI Banding Backshell With Strain Relief Clamp Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 13 - Bulk (Alt: 447HS328XW1314B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 42 Factory Stock |
|
RFQ | |
DISTI #
654-447HS328XW1314B
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BAND SLF LCK RC STRAIGHT RoHS: Not Compliant | 0 |
|
$705.6100 | Order Now |
Part Details for 447HS328XW1314B
447HS328XW1314B CAD Models
447HS328XW1314B Part Data Attributes
|
447HS328XW1314B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
447HS328XW1314B
Glenair Inc
Connector Accessory, Backshell, Composite,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | EMI/RFI SHIELDED | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |