There are no models available for this part yet.
Overview of 447HS332M11 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 447HS332M11 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ3103
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447HS332M11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$37.4900 / $143.5900 | Buy Now | |
DISTI #
3937-447HS332M11-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$189.1000 | Buy Now | |
DISTI #
2899-447HS332M11-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$223.7640 / $398.8700 | Buy Now | |
DISTI #
447HS332M11
|
Avnet Americas | ADAPTER - Bulk (Alt: 447HS332M11) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
RFQ | ||
DISTI #
654-447HS332M11
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC | 0 |
|
$31.1100 / $85.1700 | Order Now | |
DISTI #
GLE447HS332M11
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now | ||
DISTI #
C1S304000261686
|
Chip1Stop | Connector Cylindrical Circular RoHS: Compliant | 6 |
|
$13.9000 | Buy Now |
CAD Models for 447HS332M11 by Glenair Inc
Part Data Attributes for 447HS332M11 by Glenair Inc
447HS332M11
Glenair Inc
|
|
---|---|
Samacsys Manufacturer
|
Glenair
|
Want to compare parts?
-
447HS332M11Glenair IncVS
-