Part Details for 447HS332NF21 by Glenair Inc
Overview of 447HS332NF21 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447HS332NF21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ3116
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447HS332NF21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$54.0300 / $206.9300 | Buy Now |
DISTI #
3937-447HS332NF21-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$272.4800 | Buy Now |
DISTI #
2899-447HS332NF21-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$322.4510 / $574.8400 | Buy Now |
DISTI #
447HS332NF21
|
Avnet Americas | ADAPTER - Bulk (Alt: 447HS332NF21) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
RFQ | |
DISTI #
631-447HS332NF21
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC | 0 |
|
$50.7000 / $122.7400 | Order Now |
DISTI #
GLE447HS332NF21
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |