There are no models available for this part yet.
Overview of 447HS338NF0902 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 447HS338NF0902 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ3120
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447HS338NF0902 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$115.8100 / $443.5200 | Buy Now | |
DISTI #
2899-447HS338NF0902-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$801.6620 / $1,429.0200 | Buy Now | |
DISTI #
3937-447HS338NF0902-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$677.5000 | Buy Now | |
DISTI #
447HS338NF0902
|
Avnet Americas | ADAPTER - Bulk (Alt: 447HS338NF0902) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
RFQ | ||
DISTI #
654-447HS338NF0902
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC | 0 |
|
$120.6400 / $277.4700 | Order Now | |
DISTI #
GLE447HS338NF0902
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |