Part Details for 447HS425M1514-4 by Glenair Inc
Overview of 447HS425M1514-4 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447HS425M1514-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ3177
|
Newark | 447Hs425M1514-4 |Glenair 447HS425M1514-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
447HS425M1514-4
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Standard Profile EMI/RFI Non-Environmental Band-in-a-Can Backshell Electroless Nickel 15 Shell Size - Bulk (Alt: 447HS425M1514-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 447HS425M1514-4
447HS425M1514-4 CAD Models
447HS425M1514-4 Part Data Attributes
|
447HS425M1514-4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
447HS425M1514-4
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |