Part Details for 447HS425M2532-5 by Glenair Inc
Overview of 447HS425M2532-5 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447HS425M2532-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ3198
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447HS425M2532-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$239.3600 / $916.7500 | Buy Now |
DISTI #
3937-447HS425M2532-5-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,400.4700 | Buy Now |
DISTI #
447HS425M2532-5
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Standard Profile EMI/RFI Non-Environmental Band-in-a-Can Backshell Electroless Nickel 25 Shell Size - Bulk (Alt: 447HS425M2532-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
RFQ | |
DISTI #
654-447HS425M25325
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BAND IN CAN STRN RLF RC STRT RoHS: Compliant | 0 |
|
$573.5400 | Order Now |
DISTI #
GLE447HS425M2532-5
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |
Part Details for 447HS425M2532-5
447HS425M2532-5 CAD Models
447HS425M2532-5 Part Data Attributes
|
447HS425M2532-5
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
447HS425M2532-5
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 25 |