Part Details for 447HS493NF1706-4-16B by Glenair Inc
Overview of 447HS493NF1706-4-16B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9787-DPG2-EBZ | Analog Devices | Dual 16B, 1.0 GSPS TxDAC | |
AD9779BSVZ | Analog Devices | Dual 16B, 1.0 GSPS TxDAC | |
AD9788-DPG2-EBZ | Analog Devices | Dual 16B, 1.0 GSPS TxDAC |
Price & Stock for 447HS493NF1706-4-16B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ3292
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447HS493NF1706-4-16B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$97.2700 / $372.5400 | Buy Now |
DISTI #
2899-447HS493NF1706-4-16B-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
300 In Stock |
|
$673.3800 / $1,200.3700 | Buy Now |
DISTI #
3937-447HS493NF1706-4-16B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$569.1600 | Buy Now |
DISTI #
631-47HS493NF176416B
|
Mouser Electronics | Circular MIL Spec Backshells 301+ start 2 weeks AOC | 0 |
|
$101.3300 / $388.1000 | Order Now |
DISTI #
GLE447HS493NF1706-4-16B
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |