Part Details for 447HS531M1712C by Glenair Inc
Overview of 447HS531M1712C by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 447HS531M1712C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ3388
|
Newark | Connector |Glenair 447HS531M1712C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$130.3100 / $499.0600 | Buy Now |
DISTI #
3937-447HS531M1712C-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$722.8700 | Buy Now |
DISTI #
GLE447HS531M1712C
|
Interstate Connecting Components | BANDING BACKSHELL STRAIGHT W BOOT AND SPANNER NUT | 0 |
|
Buy Now |
Part Details for 447HS531M1712C
447HS531M1712C CAD Models
447HS531M1712C Part Data Attributes
|
447HS531M1712C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
447HS531M1712C
Glenair Inc
Connector Accessory, Backshell, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |