Part Details for 447HS531M2120C by Glenair Inc
Overview of 447HS531M2120C by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447HS531M2120C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ3425
|
Newark | Connector |Glenair 447HS531M2120C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$135.6700 / $519.5900 | Buy Now |
DISTI #
2899-447HS531M2120C-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$890.4740 / $1,587.3700 | Buy Now |
DISTI #
3937-447HS531M2120C-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$752.6100 | Buy Now |
DISTI #
447HS531M2120C
|
Avnet Americas | - Bulk (Alt: 447HS531M2120C) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
GLE447HS531M2120C
|
Interstate Connecting Components | BANDING BACKSHELL STRAIGHT W BOOT AND SPANNER NUT | 0 |
|
Buy Now |