Part Details for 447HS719NF17 by Glenair Inc
Overview of 447HS719NF17 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447HS719NF17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ3698
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447HS719NF17 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 168 |
|
$32.9800 / $126.3200 | Buy Now |
DISTI #
3937-447HS719NF17-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
168 In Stock |
|
$145.3000 | Buy Now |
DISTI #
447HS719NF17
|
Avnet Americas | 447HS719NF17 - Bulk (Alt: 447HS719NF17) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 168 Factory Stock |
|
RFQ | |
DISTI #
631-447HS719NF17
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL | 0 |
|
$27.3600 / $124.7700 | Order Now |
DISTI #
GLE447HS719NF17
|
Heilind Electronics | BANDING CRIMP ADAPTER | Americas - 2 in Stock |
|
Buy Now | |
DISTI #
447HS719NF17
|
TTI | Circular MIL Spec Backshells COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE447HS719NF17
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 7 |
|
Buy Now |