Part Details for 447HS771-11 by Glenair Inc
Overview of 447HS771-11 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447HS771-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ3736
|
Newark | Composite - Banding/Crimp Adapter |Glenair 447HS771-11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$181.3600 / $581.4600 | Buy Now |
DISTI #
3937-447HS771-11-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$803.7600 | Buy Now |
DISTI #
447HS771-11
|
Avnet Americas | ADAPTER - Bulk (Alt: 447HS771-11) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
RFQ | |
DISTI #
654-447HS77111
|
Mouser Electronics | Circular MIL Spec Backshells 101+ start 5 wks AOC | 0 |
|
$244.7700 / $321.3600 | Order Now |
DISTI #
GLE447HS771-11
|
Heilind Electronics | BANDING CRIMP ADAPTER | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
447HS771-11
|
Avnet Americas | ADAPTER - Bulk (Alt: 447HS771-11) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
RFQ | |
DISTI #
GLE447HS771-11
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 1 |
|
$218.7405 / $664.5240 | Buy Now |