Part Details for 447HS797M1513-3B by Glenair Inc
Overview of 447HS797M1513-3B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447HS797M1513-3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ3747
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447HS797M1513-3B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$138.5300 / $530.5400 | Buy Now |
DISTI #
3937-447HS797M1513-3B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$810.5500 | Buy Now |
DISTI #
2899-447HS797M1513-3B-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$959.0450 / $1,709.6400 | Buy Now |
DISTI #
447HS797M1513-3B
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 447HS797M1513-3B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
RFQ | |
DISTI #
654-447HS797M15133B
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 5 wks | 0 |
|
$144.3100 / $331.9200 | Order Now |
DISTI #
GLE447HS797M1513-3B
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |