Part Details for 447HS885NF21 by Glenair Inc
Overview of 447HS885NF21 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447HS885NF21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ3779
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447HS885NF21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$125.9900 / $482.5200 | Buy Now |
DISTI #
3937-447HS885NF21-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$698.7900 | Buy Now |
DISTI #
447HS885NF21
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 447HS885NF21) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
RFQ | |
DISTI #
654-447HS885NF21
|
Mouser Electronics | Circular MIL Spec Backshells 51+ start 3 weeks AOC | 0 |
|
$124.4400 / $286.2200 | Order Now |
DISTI #
GLE447HS885NF21
|
Heilind Electronics | BANDING CRIMP ADAPTER | Americas - 1 in Stock |
|
$125.9820 / $551.4480 | Buy Now |
DISTI #
447HS885NF21
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 447HS885NF21) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
RFQ | |
DISTI #
GLE447HS885NF21
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 3 |
|
$125.9820 / $551.4480 | Buy Now |