Part Details for 447HS942NF1505 by Glenair Inc
Overview of 447HS942NF1505 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447HS942NF1505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ3824
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 447HS942NF1505 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 446 |
|
$136.2100 / $521.6600 | Buy Now |
DISTI #
3937-447HS942NF1505-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$755.5800 | Buy Now |
DISTI #
447HS942NF1505
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 447HS942NF1505) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 446 Factory Stock |
|
RFQ | |
DISTI #
631-447HS942NF1505
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$134.5300 / $309.4400 | Order Now |
DISTI #
GLE447HS942NF1505
|
Heilind Electronics | BANDING CRIMP ADAPTER | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
GLE447HS942NF1505
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 3 |
|
Buy Now |
Part Details for 447HS942NF1505
447HS942NF1505 CAD Models
447HS942NF1505 Part Data Attributes
|
447HS942NF1505
Glenair Inc
Buy Now
|
Compare Parts:
447HS942NF1505
Glenair Inc
|
Samacsys Manufacturer | Glenair |