Part Details for 447HW325XM0904T by Glenair Inc
Overview of 447HW325XM0904T by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447HW325XM0904T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ3899
|
Newark | Composite - Banding/Crimp Adapter |Glenair 447HW325XM0904T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 231 |
|
$203.7600 / $780.3900 | Buy Now |
DISTI #
631-HW325XM0904T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMPOSITE - BANDING/CRIMP ADAPTER | 0 |
|
$462.9100 | Order Now |
Part Details for 447HW325XM0904T
447HW325XM0904T CAD Models
447HW325XM0904T Part Data Attributes
|
447HW325XM0904T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
447HW325XM0904T
Glenair Inc
Connector Accessory, Backshell
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 09 |