Part Details for 447HW325XM1506BT by Glenair Inc
Overview of 447HW325XM1506BT by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447HW325XM1506BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ3909
|
Newark | Composite - Banding/Crimp Adapter |Glenair 447HW325XM1506BT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$254.9500 / $976.4600 | Buy Now |
DISTI #
631-HW325XM1506BT
|
Mouser Electronics | D-Sub Micro-D Connectors COMPOSITE - BANDING/CRIMP ADAPTER | 0 |
|
$579.2200 | Order Now |
DISTI #
GLE447HW325XM1506BT
|
Interstate Connecting Components | EMI/RFI COMPOSIT BACKSHELL 90 DEG W SHRINK BOOT PORCH | 0 |
|
Buy Now |
Part Details for 447HW325XM1506BT
447HW325XM1506BT CAD Models
447HW325XM1506BT Part Data Attributes
|
447HW325XM1506BT
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
447HW325XM1506BT
Glenair Inc
Connector Accessory, Backshell
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 15 |