Part Details for 447HW325XMT0904 by Glenair Inc
Overview of 447HW325XMT0904 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447HW325XMT0904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE447HW325XMT0904
|
Interstate Connecting Components | EMI/RFI COMPOSIT BACKSHELL 90 DEG W SHRINK BOOT PORCH | 0 |
|
Buy Now |
Part Details for 447HW325XMT0904
447HW325XMT0904 CAD Models
447HW325XMT0904 Part Data Attributes
|
447HW325XMT0904
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
447HW325XMT0904
Glenair Inc
Connector Accessory, Backshell
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 09 |