Part Details for 447HW325XMT1106 by Glenair Inc
Overview of 447HW325XMT1106 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447HW325XMT1106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK7280
|
Newark | 447Hw325Xmt1106 |Glenair 447HW325XMT1106 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$185.4700 / $710.3300 | Buy Now |
DISTI #
631-HW325XMT1106
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMPOSITE - BANDING/CRIMP ADAPTER | 0 |
|
$291.2700 / $421.3400 | Order Now |
DISTI #
GLE447HW325XMT1106
|
Interstate Connecting Components | EMI/RFI COMPOSIT BACKSHELL 90 DEG W SHRINK BOOT PORCH | 0 |
|
Buy Now |
Part Details for 447HW325XMT1106
447HW325XMT1106 CAD Models
447HW325XMT1106 Part Data Attributes
|
447HW325XMT1106
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
447HW325XMT1106
Glenair Inc
Connector Accessory, Backshell
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 11 |