Part Details for 447HW326XM0904 by Glenair Inc
Overview of 447HW326XM0904 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 447HW326XM0904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ3946
|
Newark | Composite - Banding/Crimp Adapter |Glenair 447HW326XM0904 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$175.7100 / $672.9400 | Buy Now |
DISTI #
447HW326XM0904
|
Avnet Americas | Connector Accessories Right Angle Self-Locking Rotatable Standard Profile Coupling Composite EMI/RFI Banding Backshell Electroless Nickel 9 Shell Size - Bulk (Alt: 447HW326XM0904) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
654-447HW326XM0904
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BAND SLF LCK RC 90DEG ELBOW RoHS: Compliant | 0 |
|
$275.9500 / $399.1800 | Order Now |
Part Details for 447HW326XM0904
447HW326XM0904 CAD Models
447HW326XM0904 Part Data Attributes:
|
447HW326XM0904
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
447HW326XM0904
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 |