Part Details for 447HW328XW1112B by Glenair Inc
Overview of 447HW328XW1112B by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for 447HW328XW1112B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ3984
|
Newark | Composite - Banding/Crimp Adapter |Glenair 447HW328XW1112B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$334.1800 / $1,279.9100 | Buy Now |
DISTI #
447HW328XW1112B
|
Avnet Americas | Composite Standard Profile EMI/RFI Band-in-a-Can Backshell 11 Shell Size Right Angle Strain-Relief Clamp Self-Locking Rotatable Coupling - Bulk (Alt: 447HW328XW1112B) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
RFQ | |
DISTI #
631-447HW328XW1112B
|
Mouser Electronics | Circular MIL Spec Backshells COMPOSITE - BANDING/CRIMP ADAPTER | 0 |
|
$759.2200 | Order Now |
Part Details for 447HW328XW1112B
447HW328XW1112B CAD Models
447HW328XW1112B Part Data Attributes
|
447HW328XW1112B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
447HW328XW1112B
Glenair Inc
Connector Accessory, Backshell, Composite,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | EMI/RFI SHIELDED | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |