Part Details for 447HW329XM1314CK by Glenair Inc
Overview of 447HW329XM1314CK by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 447HW329XM1314CK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE447HW329XM1314CK
|
Interstate Connecting Components | EMI/RFI COMPOSIT BACKSHELL 90 DEG BAND-IN-A-CAN | 0 |
|
Buy Now |
Part Details for 447HW329XM1314CK
447HW329XM1314CK CAD Models
447HW329XM1314CK Part Data Attributes
|
447HW329XM1314CK
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
447HW329XM1314CK
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 13 |